-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMCXB290UEZCT-ND
|
DigiKey | MOSFET N/P-CH 20V 0.93A 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2370 In Stock |
|
$0.0615 / $0.4000 | Buy Now |
DISTI #
PMCXB290UEZ
|
Avnet Americas | - Tape and Reel (Alt: PMCXB290UEZ) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0614 / $0.0731 | Buy Now |
DISTI #
771-PMCXB290UEZ
|
Mouser Electronics | MOSFET MOSFET PMCXB290UE/SOT1216 RoHS: Compliant | 4650 |
|
$0.0690 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 | 0 |
|
$0.0650 | Buy Now |
DISTI #
PMCXB290UEZ
|
TTI | MOSFET MOSFET PMCXB290UE/SOT1216 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0630 | Buy Now |
DISTI #
PMCXB290UEZ
|
Avnet Americas | - Tape and Reel (Alt: PMCXB290UEZ) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0614 / $0.0731 | Buy Now |
DISTI #
PMCXB290UEZ
|
Avnet Americas | - Tape and Reel (Alt: PMCXB290UEZ) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0614 / $0.0731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy