Part Details for PMD-0-9 by Panduit Corp
Overview of PMD-0-9 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD-0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6095
|
Newark | Wire Marker Tape Dispenser, 0 - 9, Polyester, Black On White, 3.2Mm X 2.4M L, Marker Type:Pre Printed, Legend:0 To 9, Marker Dimensions:-, Marker Material:Pet (Polyester), Legend Colour:Black, Marker Colour:White, Black, Colour:Whiterohs Compliant: Yes |Panduit PMD-0-9 (Alternate Part Number: 07498397121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4500 / $58.2000 | Buy Now |
DISTI #
59M1224
|
Newark | Tape Dispenser, Marker, Marker Type:Pre Printed, Legend:0-9, Marker Dimensions:-, Marker Material:Pp (Polypropylene), Legend Colour:Black, Marker Colour:White, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Cable Rohs Compliant: Yes |Panduit PMD-0-9 (Alternate Part Number: 07498397121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9300 / $80.2800 | Buy Now |
DISTI #
298-1283-ND
|
DigiKey | WIRE MARKR TAPE 2.0MM 10RLS 8'EA Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3973 / $59.1600 | Buy Now |
DISTI #
PMD-0-9
|
Avnet Americas | Cable Accessories Pre-Printed Marker Tape Dispenser Polyester White Roll - Labels that come on sheets or rolls (Alt: PMD-0-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Roll | 0 |
|
$39.1600 | Buy Now |
DISTI #
644-PMD-0-9
|
Mouser Electronics | Wire Labels & Markers POLYESTER FILM 0-9 IN DISPENSER RoHS: Compliant | 0 |
|
$52.3900 / $59.1500 | Order Now |
DISTI #
70044245
|
RS | Dispenser filled with one roll each legend 0 thru 9. | Panduit PMD-0-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.1300 / $59.1600 | RFQ |
DISTI #
PANPMD-0-9
|
Heilind Electronics | Pre-Printed Marker Tape Fille Dispenser, | Americas - 0 in Stock |
|
$43.2535 / $56.2296 | Buy Now |
|
Onlinecomponents.com | Tapes Wire Polyester 2.4m RoHS: Compliant |
11 In Stock |
|
$65.0000 / $98.5800 | Buy Now |
DISTI #
000000000000047790
|
Sager | Wire Labels & Markers POLYESTER FILM 0-9 IN DISPENSER Min Qty: 1 | 0 |
|
$34.2900 / $43.2500 | Buy Now |
|
Master Electronics | Tapes Wire Polyester 2.4m RoHS: Compliant |
11 In Stock |
|
$65.0000 / $98.5800 | Buy Now |
Part Details for PMD-0-9
PMD-0-9 CAD Models
PMD-0-9 Part Data Attributes:
|
PMD-0-9
Panduit Corp
Buy Now
|
Compare Parts:
PMD-0-9
Panduit Corp
|
Samacsys Manufacturer | Panduit |