Part Details for PMD by Panduit Corp
Overview of PMD by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1223
|
Newark | Dispenser, Marker Tape, Empty, For Use With:Pan-Code Wire Markers, Accessory Type:Wire Markers, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Depth:35Mm, External Length/Height:127Mm, External Width:42Mm, Rohs Compliant: Yes |Panduit PMD (Alternate Part Number: 07498397120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6200 / $12.5600 | Buy Now |
DISTI #
298-1294-ND
|
DigiKey | DISPENSER WIRE MARKER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$20.1010 / $23.3400 | Buy Now |
DISTI #
PMD
|
Avnet Americas | Cable Accessories Dispenser Polyester - Bulk (Alt: PMD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0200 | Buy Now |
DISTI #
644-PMD
|
Mouser Electronics | Wire Labels & Markers EMPTY DISPENSER RoHS: Compliant | 7 |
|
$17.2100 / $22.2900 | Buy Now |
DISTI #
70518706
|
RS | Pre-Printed Marker Tape Dispenser | Panduit PMD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Package | 0 |
|
$21.2400 / $23.3400 | RFQ |
DISTI #
72260204
|
RS | Pre-Printed Marker Tape Dispenser | Panduit PMD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7700 / $18.0300 | RFQ |
DISTI #
PANPMD
|
Heilind Electronics | Pre-Printed Marker Tape Dispenser | Americas - 0 in Stock |
|
$16.5932 / $17.9760 | Buy Now |
|
Onlinecomponents.com | Empty dispenser. RoHS: Compliant |
3 In Stock 1 Factory Stock |
|
$15.0200 / $19.2700 | Buy Now |
DISTI #
000000000000630164
|
Sager | Wire Labels & Markers EMPTY DISPENSER Min Qty: 1 | 0 |
|
$13.3200 / $17.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for PMD
PMD CAD Models
PMD Part Data Attributes:
|
PMD
Panduit Corp
Buy Now
|
Compare Parts:
PMD
Panduit Corp
|
Samacsys Manufacturer | Panduit |