Part Details for PMD1204PQB1-A.(2).U.GN by SUNON USA
Overview of PMD1204PQB1-A.(2).U.GN by SUNON USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD1204PQB1-A.(2).U.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1371-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
2606 In Stock |
|
$15.3843 / $20.7900 | Buy Now |
DISTI #
71327105
|
RS | Fans Dual Ball 15000rpm 24cfm 55.5dBA 12VDC 40 x 40 x 28 mm PMD Series | Sunon Fans PMD1204PQB1-A.(2).U.GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6300 / $20.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$14.6100 / $22.5400 | Buy Now |
DISTI #
55658295
|
Verical | DC Fan Axial Ball Bearing 12V 24CFM 55.5dB 40 X 40 X 28mm High Speed Min Qty: 4 Package Multiple: 2 Date Code: 2115 | Americas - 4 |
|
$29.0464 | Buy Now |
|
Quest Components | DC FAN, AXIAL CONSTRUCTION, 0.72A, 12V, 8.6W | 18 |
|
$14.9997 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$14.6100 / $22.5400 | Buy Now |