Part Details for PMD1212PTB1-A.(2).GN by SUNON USA
Overview of PMD1212PTB1-A.(2).GN by SUNON USA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for PMD1212PTB1-A.(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6157
|
Newark | Dc Fan, Ball, 120Mm, 4500Rpm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:150Cfm, Noise Rating:54Dba, Power Rating:12W, Current Rating:1A Rohs Compliant: Yes |Sunon PMD1212PTB1-A.(2).GN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2200 | Buy Now |
DISTI #
259-1426-ND
|
DigiKey | FAN AXIAL 120X25MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Box |
4021 In Stock |
|
$24.4424 / $32.7800 | Buy Now |
DISTI #
PMD1212PTB1-A.(2).
|
Avnet Americas | DC Fan Ball Bearing 12V 1A 12W 4500RPM 150CFM 54dB Flange Mount - Bulk (Alt: PMD1212PTB1-A.(2).) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$13.9762 / $16.8720 | Buy Now |
DISTI #
369-PMD1212PTB1A2GN
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 12VDC, 150CFM, 0.62"H2O, Ball, Wire, Auto Restart RoHS: Compliant | 1146 |
|
$17.4300 / $20.9800 | Buy Now |
DISTI #
71327125
|
RS | Fans Dual Ball 4500rpm 150cfm 54dBA 12VDC 120 x 120 x 25 mm PMD Series | Sunon Fans PMD1212PTB1-A.(2).GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1400 | RFQ |
|
Future Electronics | PMD Series 4500 RPM 120 x 120 x 25 mm 150 CFM 12 V Burshless DC Fan RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 43Box |
|
$15.6800 / $16.4700 | Buy Now |
|
Future Electronics | PMD Series 4500 RPM 120 x 120 x 25 mm 150 CFM 12 V Burshless DC Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$16.3800 / $17.1900 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 120mm L x 120mm H - Ball Bearing - 150.0 CFM (4.20m³/min) - 54.0dB(A) - 12 W - 4500 RPM - 2 Wire Leads. RoHS: Compliant |
278 In Stock |
|
$16.6900 / $25.7100 | Buy Now |
DISTI #
000000000002161434
|
Sager | DC Fans Axial Fan, 120x120x25mm, 12VDC, 150CFM, 0.62H2O, Ball, Wire, Auto Restart Min Qty: 1 | 0 |
|
$16.5800 / $19.0600 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 12VDC - Square 120mm L x 120mm H - Ball Bearing - 150.0 CFM (4.20m³/min) - 54.0dB(A) - 12 W - 4500 RPM - 2 Wire Leads. RoHS: Compliant |
278 In Stock |
|
$16.6900 / $25.7100 | Buy Now |
Part Details for PMD1212PTB1-A.(2).GN
PMD1212PTB1-A.(2).GN CAD Models
PMD1212PTB1-A.(2).GN Part Data Attributes:
|
PMD1212PTB1-A.(2).GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
PMD1212PTB1-A.(2).GN
SUNON USA
DC Fan, Axial Construction, 1A, 12V, 12W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 150 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 54 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 15.75 mmH2O | |
Rated Current | 1 A | |
Rated Power | 12 W | |
Rated Voltage | 12 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 220 g | |
Width | 25 mm |