-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMD2001D - MOSFET driver@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1122
|
Newark | Bipolar Array, Npn/Pnp, 40V, 0.6A, Sc74 Rohs Compliant: Yes |Nexperia PMD2001D,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$0.1370 / $0.5050 | Buy Now |
DISTI #
86AK7696
|
Newark | Trans, Bipol, Npn/Pnp, 40V, Sot-457-6, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:-, Power Dissipation Pd:320Mw, Dc Collector Current:600Ma, Dc Current Gain Hfe:50Hfe, Transistor Rohs Compliant: Yes |Nexperia PMD2001D,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0860 / $0.1050 | Buy Now |
DISTI #
1727-5184-1-ND
|
DigiKey | IC MOSFET DRIVER 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39460 In Stock |
|
$0.0716 / $0.3300 | Buy Now |
DISTI #
PMD2001D,115
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 0.6A 6-Pin TSOP T/R - Tape and Reel (Alt: PMD2001D,115) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0711 / $0.0848 | Buy Now |
DISTI #
771-PMD2001D115
|
Mouser Electronics | Bipolar Transistors - BJT PMD2001D/SOT457/SC-74 RoHS: Compliant | 207248 |
|
$0.0700 / $0.3300 | Buy Now |
|
Future Electronics | PMD2001D Series Dual Surface Mount Push-Pull Driver - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 90000Reel |
|
$0.0719 / $0.0807 | Buy Now |
|
Future Electronics | PMD2001D Series Dual Surface Mount Push-Pull Driver - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0702 / $0.0789 | Buy Now |
|
Rochester Electronics | PMD2001D - Small Signal Bipolar Transistor, 0.6A, 40V, 2-Element, NPN and PNP, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 8450 |
|
$0.0640 / $0.0753 | Buy Now |
DISTI #
PMD2001D.115
|
TME | Transistor: NPN / PNP, bipolar, 40V, 0.6A, 540mW Min Qty: 5 | 0 |
|
$0.1170 / $0.1800 | RFQ |
DISTI #
PMD2001D,115
|
Avnet Asia | Trans GP BJT NPN/PNP 40V 0.6A 6-Pin TSOP T/R (Alt: PMD2001D,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0674 / $0.0754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMD2001D,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMD2001D,115
Nexperia
PMD2001D - MOSFET driver@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | COMMON BASE AND COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 5 ns | |
Turn-on Time-Max (ton) | 6 ns |