Part Details for PMD4809PMB1-A (2).GN by SUNON USA
Overview of PMD4809PMB1-A (2).GN by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD4809PMB1-A (2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMD4809PMB1-A.(2).
|
Avnet Americas | DC Fan Ball Bearing 48V 0.24A 11.5W 4900RPM 120.2CFM 57.6dB Flange Mount - Bulk (Alt: PMD4809PMB1-A.(2).) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PMD4809PMB1-A (2).
|
Avnet Americas | DC Fan Ball Bearing 48V 0.24A 11.5W 4900RPM 120.2CFM 57.6dB Flange Mount - Bulk (Alt: PMD4809PMB1-A (2).) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PMD4809PMB1-A.(2).
|
Avnet Americas | DC Fan Ball Bearing 48V 0.24A 11.5W 4900RPM 120.2CFM 57.6dB Flange Mount - Bulk (Alt: PMD4809PMB1-A.(2).) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PMD4809PMB1-A (2).
|
Avnet Americas | DC Fan Ball Bearing 48V 0.24A 11.5W 4900RPM 120.2CFM 57.6dB Flange Mount - Bulk (Alt: PMD4809PMB1-A (2).) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |