Part Details for PMD575 by Macromatic Industrial Controls Inc
Overview of PMD575 by Macromatic Industrial Controls Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y5399
|
Newark | 3-Phase Monitor Relay, 575 Vac, Din Rail, 10 Amp Dpdt Relays, Phase Loss, Reversal - Fixed, Unbalance, Over/Under Voltage - Adjustable Rohs Compliant: Yes |Macromatic Controls PMD575 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.3000 / $325.5300 | Buy Now |
DISTI #
2561-PMD575-ND
|
DigiKey | THREE-PHASE MONITORING RELAY Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$209.0900 | Buy Now |
DISTI #
70596694
|
RS | Phase Monitoring Relay, 460-600 VAC, DPDT, 10A/277V, DIN Rail, PMD Series | Macromatic PMD575 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 |
|
$216.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$187.0700 / $205.7700 | Buy Now | |
|
Neutron USA | Phase Monitoring Relay, 460-600 VAC, DPDT, 10A/277V, DIN Rail, PMD Series | 50 |
|
$551.6100 | Buy Now |