Part Details for PMD8RI by Carlo Gavazzi Holding AG
Overview of PMD8RI by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD8RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F4642
|
Newark | Photoelectric Sensor, Output Current:3A, Sensor Input:Optical Rohs Compliant: Yes |Carlo Gavazzi PMD8RI Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.9800 / $267.9000 | Buy Now |
DISTI #
1864-1020-ND
|
DigiKey | SENSOR REFLECTIVE 800MM PHOTO Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$250.9812 / $282.0000 | Buy Now |
DISTI #
225-PMD8RI
|
Mouser Electronics | Photoelectric Sensors PHOTO, DIFFUSE 800MM AC/DC NPT RoHS: Compliant | 4 |
|
$244.3900 / $264.5000 | Buy Now |
DISTI #
70630199
|
RS | Diffuse-Reflective Photoelectric Sensor Range 800 mm 10.8-264VDC&21.6-264VAC | Carlo Gavazzi Inc. PMD8RI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$253.8000 / $282.0000 | RFQ |
|
Onlinecomponents.com | PHOTO DR PL 0.8M SPDT RoHS: Compliant |
2 In Stock |
|
$225.6000 / $249.9700 | Buy Now |
DISTI #
76081246
|
Verical | PMD8RI Min Qty: 1 Package Multiple: 1 Date Code: 2041 | Americas - 1 |
|
$308.2244 | Buy Now |
DISTI #
PMD8RI
|
TME | Sensor: photoelectric, Range: 0÷0.8m, SPDT, DARK-ON,LIGHT-ON, 3A Min Qty: 1 | 0 |
|
$125.8700 / $146.1900 | RFQ |
|
Master Electronics | PHOTO DR PL 0.8M SPDT RoHS: Compliant |
2 In Stock |
|
$225.6000 / $249.9700 | Buy Now |
|
Neutron USA | Diffuse-Reflective Photoelectric Sensor Range 800 mm 10.8-264VDC&, 21.6-264VAC | 13 |
|
$450.2900 | Buy Now |