Part Details for PMD8RIT by Carlo Gavazzi Holding AG
Overview of PMD8RIT by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD8RIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5079
|
Newark | Diffuse-Reflective Photoelectric Sensor, Range 800 Mm, Infrared Modulated Light 880Nm, Power Supply 10.8-264Vdc&21.6-264Vac, Relay Spdt, No+Nc, Terminals, Ip67. 1/2, Time Delay |Carlo Gavazzi PMD8RIT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.4900 / $285.1200 | Buy Now |
DISTI #
PMD8RIT-ND
|
DigiKey | SENSOR REFLECTIVE 800MM Min Qty: 5 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$289.7500 | Buy Now |
DISTI #
225-PMD8RIT
|
Mouser Electronics | Photoelectric Sensors PHOTO, DIFFUSE 800MM AC/DC NPT RoHS: Compliant | 0 |
|
$257.8700 / $275.2600 | Order Now |
DISTI #
70630200
|
RS | Diffuse-Reflective Photoelectric Sensor, Range 800 mm,10.8-264VDC&21.6-264VAC | Carlo Gavazzi Inc. PMD8RIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$265.9900 / $295.5500 | Buy Now |
|
Onlinecomponents.com | PHOTO DR PL 0.8M SPDT TIMER RoHS: Compliant | 0 |
|
$206.4500 / $686.2500 | Buy Now |
DISTI #
PMD8RIT
|
TME | Sensor: photoelectric, Range: 0÷0.8m, SPDT, DARK-ON,LIGHT-ON, 3A Min Qty: 1 | 0 |
|
$143.1100 / $165.1300 | RFQ |