-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMDPB56XNEA - 30 V, dual N-channel Trench MOSFET@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1121
|
Newark | Mosfet, Dual N-Ch, 30V, 3.1A, Dfn2020D Rohs Compliant: Yes |Nexperia PMDPB56XNEAX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2000 / $0.4830 | Buy Now |
DISTI #
1727-2690-1-ND
|
DigiKey | MOSFET 2N-CH 30V 3.1A 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43708 In Stock |
|
$0.1260 / $0.4500 | Buy Now |
DISTI #
PMDPB56XNEAX
|
Avnet Americas | Trans MOSFET Array Dual N-CH 30V 3.1A 6-Pin DFN2020D T/R - Tape and Reel (Alt: PMDPB56XNEAX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.1492 | Buy Now |
DISTI #
771-PMDPB56XNEAX
|
Mouser Electronics | MOSFET PMDPB56XNEA/SOT1118/HUSON6 RoHS: Compliant | 80947 |
|
$0.1260 / $0.4400 | Buy Now |
|
Future Electronics | N-Channel (Dual) 30 V 3.1 A 485 mW Surface Mount Mosfet - DFN2020D-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1240 / $0.1330 | Buy Now |
|
Future Electronics | N-Channel (Dual) 30 V 3.1 A 485 mW Surface Mount Mosfet - DFN2020D-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1240 / $0.1330 | Buy Now |
|
Rochester Electronics | PMDPB56XNEA - 30 V, dual N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 348000 |
|
$0.1125 / $0.1323 | Buy Now |
DISTI #
PMDPB56XNEAX
|
TTI | MOSFET PMDPB56XNEA/SOT1118/HUSON6 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1310 | Buy Now |
DISTI #
PMDPB56XNEAX
|
Avnet Americas | Trans MOSFET Array Dual N-CH 30V 3.1A 6-Pin DFN2020D T/R - Tape and Reel (Alt: PMDPB56XNEAX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.1492 | Buy Now |
DISTI #
PMDPB56XNEAX
|
Avnet Americas | Trans MOSFET Array Dual N-CH 30V 3.1A 6-Pin DFN2020D T/R - Tape and Reel (Alt: PMDPB56XNEAX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.1492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMDPB56XNEAX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMDPB56XNEAX
Nexperia
PMDPB56XNEA - 30 V, dual N-channel Trench MOSFET@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DFN2020D-6, 6 PIN | |
Manufacturer Package Code | SOT1118D | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.1 A | |
Drain-source On Resistance-Max | 0.072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |