Part Details for PMDPB58UPE,115 by NXP Semiconductors
Overview of PMDPB58UPE,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PMDPB58UPE,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2550 |
|
RFQ | ||
DISTI #
SMC-PMDPB58UPE,115
|
Sensible Micro Corporation | Mosfet Pmdpb58Upe/Sot1118/Huson6 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2148 Container: Tape & Reel | 9000 |
|
$0.2080 | RFQ |
DISTI #
SMC-PMDPB58UPE,115
|
Sensible Micro Corporation | Mosfet Pmdpb58Upe/Sot1118/Huson6 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2149 Container: Tape & Reel | 6000 |
|
$0.2080 | RFQ |
|
Chip1Cloud | MOSFET 2P-CH 20V 3.6A HUSON6 | 2800 |
|
RFQ |
Part Details for PMDPB58UPE,115
PMDPB58UPE,115 CAD Models
PMDPB58UPE,115 Part Data Attributes
|
PMDPB58UPE,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMDPB58UPE,115
NXP Semiconductors
20 V dual P-channel Trench MOSFET DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 3.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 8.33 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |