-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMDPB70XP - 30 V, dual P-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3850
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PMDPB70XP,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 | Buy Now |
DISTI #
1727-PMDPB70XP,115CT-ND
|
DigiKey | MOSFET 2P-CH 30V 2.9A 6HUSON Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3744 In Stock |
|
$0.1127 / $0.5200 | Buy Now |
DISTI #
PMDPB70XP,115
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 3.8A 8-Pin HUSON-6 T/R - Tape and Reel (Alt: PMDPB70XP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1107 / $0.1322 | Buy Now |
DISTI #
771-PMDPB70XP115
|
Mouser Electronics | MOSFET PMDPB70XP/SOT1118/HUSON6 RoHS: Compliant | 17278 |
|
$0.1120 / $0.5100 | Buy Now |
|
Future Electronics | Dual P-Channel 30 V 87 mOhm 5.2 nC Surface Mount Trench Mosfet - HUSON-6-EP RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1190 | Buy Now |
DISTI #
64933076
|
Verical | Trans MOSFET P-CH 30V 2.9A 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.1075 / $0.1215 | Buy Now |
|
Rochester Electronics | PMDPB70XP - Small Signal Field-Effect Transistor, HUSON6 RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0997 / $0.1173 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 56200 |
|
RFQ | |
DISTI #
PMDPB70XP,115
|
Avnet Asia | Transistor MOSFET Array Dual P-CH 30V 3.8A 8-Pin HUSON-6 T/R (Alt: PMDPB70XP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1051 / $0.1175 | Buy Now |
DISTI #
PMDPB70XP,115
|
Avnet Silica | Transistor MOSFET Array Dual P-CH 30V 3.8A 8-Pin HUSON-6 T/R (Alt: PMDPB70XP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 21000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMDPB70XP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMDPB70XP,115
Nexperia
PMDPB70XP - 30 V, dual P-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |