-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMDPB80XP - 20 V, dual P-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6155
|
Newark | Dual Mosfet, Dual P Channel, -3.7 A, -20 V, 0.08 Ohm, -4.5 V, -600 Mv Rohs Compliant: Yes |Nexperia PMDPB80XP,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9840 | Buy Now |
DISTI #
1727-1331-1-ND
|
DigiKey | MOSFET 2P-CH 20V 2.7A 6HUSON Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1048 / $0.4900 | Buy Now |
DISTI #
PMDPB80XP,115
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 3.7A 8-Pin DFN2020-6 T/R - Tape and Reel (Alt: PMDPB80XP,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1029 / $0.1228 | Buy Now |
DISTI #
771-PMDPB80XP,115
|
Mouser Electronics | MOSFET PMDPB80XP/SOT1118/HUSON6 RoHS: Compliant | 0 |
|
$0.1040 / $0.1090 | Order Now |
|
Future Electronics | Dual P-Channel 20 V 3.7 A 485 mW Surface Mount Trench MOSFET - DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 24000Reel |
|
$0.0863 / $0.0969 | Buy Now |
DISTI #
64979232
|
Verical | Trans MOSFET P-CH 20V 2.7A 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.0999 | Buy Now |
DISTI #
76834368
|
Verical | Trans MOSFET P-CH 20V 2.7A 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2347 | Americas - 3000 |
|
$0.1003 | Buy Now |
|
Rochester Electronics | PMDPB80XP - Small Signal Field-Effect Transistor, HUSON6 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0926 / $0.1089 | Buy Now |
DISTI #
PMDPB80XP,115
|
Avnet Asia | Transistor MOSFET Array Dual P-CH 20V 3.7A 8-Pin DFN2020-6 T/R (Alt: PMDPB80XP,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0977 / $0.1092 | Buy Now |
DISTI #
PMDPB80XP,115
|
Avnet Silica | Transistor MOSFET Array Dual P-CH 20V 3.7A 8-Pin DFN2020-6 T/R (Alt: PMDPB80XP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 18000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMDPB80XP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMDPB80XP,115
Nexperia
PMDPB80XP - 20 V, dual P-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |