-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V dual P-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3851
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PMDPB85UPE,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 | Buy Now |
DISTI #
1727-1239-1-ND
|
DigiKey | MOSFET 2P-CH 20V 2.9A 6HUSON Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
PMDPB85UPE,115
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 3.7A 8-Pin DFN2020-6 T/R - Tape and Reel (Alt: PMDPB85UPE,115) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 / $0.1554 | Buy Now |
DISTI #
771-PMDPB85UPE115
|
Mouser Electronics | MOSFET PMDPB85UPE/SOT1118/HUSON6 RoHS: Compliant | 0 |
|
$0.1310 / $0.4700 | Order Now |
|
Future Electronics | ELITE PROGRAM PART - PMDPB85UPE/SOT1118/HUSON6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1310 / $0.1420 | Buy Now |
DISTI #
PMDPB85UPE,115
|
Avnet Asia | Transistor MOSFET Array Dual P-CH 20V 3.7A 8-Pin DFN2020-6 T/R (Alt: PMDPB85UPE,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1235 / $0.1382 | Buy Now |
DISTI #
PMDPB85UPE,115
|
Avnet Silica | Transistor MOSFET Array Dual P-CH 20V 3.7A 8-Pin DFN2020-6 T/R (Alt: PMDPB85UPE,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMDPB85UPE,115
|
EBV Elektronik | Transistor MOSFET Array Dual P-CH 20V 3.7A 8-Pin DFN2020-6 T/R (Alt: PMDPB85UPE,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMDPB85UPE,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMDPB85UPE,115
Nexperia
20 V dual P-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |