-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMDPB95XNE2 - 30 V, dual N-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3852
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PMDPB95XNE2X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 | Buy Now |
DISTI #
1727-PMDPB95XNE2XCT-ND
|
DigiKey | MOSFET 2N-CH 30V 2.7A 6HUSON Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2828 In Stock |
|
$0.1034 / $0.4800 | Buy Now |
DISTI #
771-PMDPB95XNE2X
|
Mouser Electronics | MOSFET PMDPB95XNE2/SOT1118/HUSON6 RoHS: Compliant | 12055 |
|
$0.1030 / $0.4800 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PMDPB95XNE2/SOT1118/HUSON6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1100 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PMDPB95XNE2/SOT1118/HUSON6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1100 | Buy Now |
|
Rochester Electronics | PMDPB95XNE2 - 30 V, dual N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 24214 |
|
$0.0914 / $0.1075 | Buy Now |
DISTI #
PMDPB95XNE2X
|
TTI | MOSFET PMDPB95XNE2/SOT1118/HUSON6 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
PMDPB95XNE2X
|
Avnet Silica | PMDPB95XNE2/SOT1118/HUSON6/12NC:934068837115 (Alt: PMDPB95XNE2X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMDPB95XNE2X
|
EBV Elektronik | PMDPB95XNE2/SOT1118/HUSON6/12NC:934068837115 (Alt: PMDPB95XNE2X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMDPB95XNE2X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMDPB95XNE2X
Nexperia
PMDPB95XNE2 - 30 V, dual N-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.099 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |