Part Details for PMDR-0 by Panduit Corp
Overview of PMDR-0 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMDR-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1264
|
Newark | Cable Marker, 0, Reel 2.4M, Marker Type:Pre Printed, Legend:0, Marker Dimensions:-, Marker Material:Pet (Polyester), Legend Colour:Black, Marker Colour:White, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Wire Markers, Rohs Compliant: Yes |Panduit PMDR-0 (Alternate Part Number: 07498397122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $6.0400 | Buy Now |
DISTI #
298-1284-ND
|
DigiKey | WIRE MARKER TAPE WHITE 8'ROLL Min Qty: 1 Lead time: 2 Weeks Container: Roll |
10 In Stock |
|
$3.8981 / $4.6500 | Buy Now |
DISTI #
PMDR-0
|
Avnet Americas | Cable Accessories Wire Marker Polyester White Roll - Labels that come on sheets or rolls (Alt: PMDR-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$2.9100 | Buy Now |
DISTI #
644-PMDR-0
|
Mouser Electronics | Wire Labels & Markers POLYESTER FILM #0 TAPE 8' ROLL RoHS: Compliant | 20 |
|
$3.7600 / $4.6500 | Buy Now |
DISTI #
V99:2348_07003060
|
Arrow Electronics | Cable Markers Pre-Marked Polyester White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 4 |
|
$0.5423 | Buy Now |
DISTI #
70331405
|
RS | Pre-Printed Marker Tape Refills, 8' roll, White, 0 legend only | Panduit PMDR-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2300 / $4.6500 | RFQ |
DISTI #
PANPMDR-0
|
Heilind Electronics | Pre-Printed Marker Tape Refills, Polyest | Americas - 0 in Stock |
|
$3.2681 / $4.1832 | Buy Now |
|
Onlinecomponents.com | Roll Wire Marker, '0', 8 Ft/Rl RoHS: Compliant |
30 In Stock |
|
$2.9100 / $3.3900 | Buy Now |
DISTI #
51678164
|
Verical | Cable Markers Pre-Marked Polyester White RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1403 | Americas - 30 |
|
$4.1873 | Buy Now |
DISTI #
PMDR-0
|
TTI | Wire Labels & Markers POLYESTER FILM #0 TAPE 8' ROLL RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.4900 / $4.1800 | Buy Now |
Part Details for PMDR-0
PMDR-0 CAD Models
PMDR-0 Part Data Attributes
|
PMDR-0
Panduit Corp
Buy Now
|
Compare Parts:
PMDR-0
Panduit Corp
|
Samacsys Manufacturer | Panduit |