Part Details for PMDR-1 by Panduit Corp
Overview of PMDR-1 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMDR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1266
|
Newark | Cable Marker, 1, Reel 2.4M, Marker Type:Pre Printed, Legend:1, Marker Dimensions:-, Marker Material:Pet (Polyester), Legend Colour:White, Marker Colour:White, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Wire Markers, Rohs Compliant: Yes |Panduit PMDR-1 (Alternate Part Number: 07498397123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $5.7500 | Buy Now |
DISTI #
87F4578
|
Newark | Wire Marker, Pre Printed, Polyester, Marker Type:Pre Printed, Legend:1, Marker Dimensions:-, Marker Material:Pet (Polyester), Legend Colour:Black, Marker Colour:White, Product Range:-, Features:Pkg. Of 10, For Use With:Wire And Cablerohs Compliant: Yes |Panduit PMDR-1 (Alternate Part Number: 07498397123 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 0 |
|
$27.0900 / $31.6100 | Buy Now |
DISTI #
298-1285-ND
|
DigiKey | WIRE MARKER TAPE WHITE 8'ROLL Min Qty: 1 Lead time: 2 Weeks Container: Roll |
20 In Stock |
|
$3.7102 / $4.4300 | Buy Now |
DISTI #
PMDR-1
|
Avnet Americas | Cable Accessories Wire Marker Polyester White Roll - Labels that come on sheets or rolls (Alt: PMDR-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$2.7700 | Buy Now |
DISTI #
644-PMDR-1
|
Mouser Electronics | Wire Labels & Markers POLYESTER FILM #1 TAPE 8' ROLL RoHS: Compliant | 114 |
|
$3.5900 / $4.3000 | Buy Now |
DISTI #
70327603
|
RS | Pre-Printed Marker Tape Refills, Polyest | Panduit PMDR-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0300 / $4.4300 | RFQ |
DISTI #
PANPMDR-1
|
Heilind Electronics | Pre-Printed Marker Tape Refills, Polyest | Americas - 0 in Stock |
|
$3.1106 / $3.9816 | Buy Now |
|
Onlinecomponents.com | Roll Wire Marker, '1', 8 Ft/Rl RoHS: Compliant |
180 In Stock 20 Factory Stock |
|
$4.4800 / $7.0500 | Buy Now |
DISTI #
75729399
|
Verical | Cable Markers Pre-Marked Polyester White RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2339 | Americas - 180 |
|
$5.4768 / $9.1678 | Buy Now |
DISTI #
PMDR-1
|
TTI | Wire Labels & Markers POLYESTER FILM #1 TAPE 8' ROLL RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$3.5900 / $4.2000 | Buy Now |