Part Details for PMDR-2 by Panduit Corp
Overview of PMDR-2 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMDR-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1267
|
Newark | Cable Marker, 2, Reel 2.4M, Marker Type:Pre Printed, Legend:2, Marker Dimensions:-, Marker Material:Pet (Polyester), Legend Colour:White, Marker Colour:White, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Wire Markers, Rohs Compliant: Yes |Panduit PMDR-2 (Alternate Part Number: 07498397124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$4.1200 / $5.7500 | Buy Now |
DISTI #
298-1286-ND
|
DigiKey | WIRE MARKER TAPE WHITE 8'ROLL Min Qty: 1 Lead time: 2 Weeks Container: Roll |
17 In Stock |
|
$3.7102 / $4.4300 | Buy Now |
DISTI #
PMDR-2
|
Avnet Americas | Cable Accessories Wire Marker Roll Polyester Roll - Labels that come on sheets or rolls (Alt: PMDR-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Roll | 0 |
|
$2.7700 | Buy Now |
DISTI #
644-PMDR-2
|
Mouser Electronics | Wire Labels & Markers POLYESTER FILM #2 TAPE 8' ROLL RoHS: Compliant | 67 |
|
$3.7100 / $4.4300 | Buy Now |
DISTI #
V99:2348_07003064
|
Arrow Electronics | Cable Markers Pre-Marked Polyester White Roll RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1 |
|
$0.5161 | Buy Now |
DISTI #
70327604
|
RS | Pre-Printed Marker Tape Refills, Polyest | Panduit PMDR-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0500 / $4.4300 | RFQ |
DISTI #
PANPMDR-2
|
Heilind Electronics | Pre-Printed Marker Tape Refills, Polyest | Americas - 0 in Stock |
|
$3.1106 / $3.9816 | Buy Now |
|
Onlinecomponents.com | Roll Wire Marker, '2', 8 Ft/Rl RoHS: Compliant |
180 In Stock |
|
$4.5900 / $7.1700 | Buy Now |
DISTI #
67180271
|
Verical | Cable Markers Pre-Marked Polyester White Roll RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2303 | Americas - 180 |
|
$5.6112 / $9.3238 | Buy Now |
DISTI #
PMDR-2
|
TTI | Wire Labels & Markers POLYESTER FILM #2 TAPE 8' ROLL RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.9700 / $3.0300 | Buy Now |
Part Details for PMDR-2
PMDR-2 CAD Models
PMDR-2 Part Data Attributes
|
PMDR-2
Panduit Corp
Buy Now
|
Compare Parts:
PMDR-2
Panduit Corp
|
Samacsys Manufacturer | Panduit |