Part Details for PMDR-9 by Panduit Corp
Overview of PMDR-9 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMDR-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1274
|
Newark | Cable Marker, 9, Reel 2.4M, Marker Type:Pre Printed, Legend:9, Marker Dimensions:-, Marker Material:Pet (Polyester), Legend Colour:Black, Marker Colour:White, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Wire Markers, Rohs Compliant: Yes |Panduit PMDR-9 (Alternate Part Number: 07498397131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $5.6600 | Buy Now |
DISTI #
298-1293-ND
|
DigiKey | WIRE MARKER TAPE WHITE 8'ROLL Min Qty: 1 Lead time: 4 Weeks Container: Roll |
10 In Stock |
|
$3.8981 / $4.6500 | Buy Now |
DISTI #
PMDR-9
|
Avnet Americas | Cable Accessories Wire Marker Roll Polyester Roll - Labels that come on sheets or rolls (Alt: PMDR-9) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Roll | 0 |
|
$2.9100 | Buy Now |
DISTI #
644-PMDR-9
|
Mouser Electronics | Wire Labels & Markers POLYESTER FILM #9 TAPE 8' ROLL RoHS: Compliant | 0 |
|
$3.8900 / $4.6400 | Order Now |
DISTI #
70386602
|
RS | Pre-PrintedMarkerTapeRefills, Polyest | Panduit PMDR-9 RoHS: Compliant Min Qty: 10 Package Multiple: 8 Container: Reel | 0 |
|
$5.1800 / $5.7500 | RFQ |
DISTI #
PANPMDR-9
|
Heilind Electronics | Pre-Printed Marker Tape Refills, Polyest | Americas - 0 in Stock |
|
$3.2681 / $4.1832 | Buy Now |
|
Onlinecomponents.com | Roll Wire Marker, '9', 8 Ft/Rl RoHS: Compliant |
50 In Stock |
|
$4.4100 / $6.7800 | Buy Now |
DISTI #
000000000000630182
|
Sager | Wire Labels & Markers POLYESTER FILM #9 TAPE 8' ROLL Min Qty: 10 | 0 |
|
$2.5800 / $3.3700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$3.2500 / $5.0000 | Buy Now |
|
Master Electronics | Roll Wire Marker, '9', 8 Ft/Rl RoHS: Compliant |
50 In Stock |
|
$4.4100 / $6.7800 | Buy Now |
Part Details for PMDR-9
PMDR-9 CAD Models
PMDR-9 Part Data Attributes:
|
PMDR-9
Panduit Corp
Buy Now
|
Compare Parts:
PMDR-9
Panduit Corp
|
Samacsys Manufacturer | Panduit |