Part Details for PMDR-C by Panduit Corp
Overview of PMDR-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMDR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1230
|
Newark | Cable Marker, C, Reel 2.4M, Marker Type:Pre Printed, Legend:C, Marker Dimensions:-, Marker Material:Pet (Polyester), Legend Colour:Black, Marker Colour:White, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Wire Markers, Rohs Compliant: Yes |Panduit PMDR-C (Alternate Part Number: 07498397134 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$4.1200 / $5.7500 | Buy Now |
DISTI #
298-20175-ND
|
DigiKey | WIRE MARKER TAPE WHITE REFILLS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8981 / $4.6500 | Buy Now |
DISTI #
PMDR-C
|
Avnet Americas | Cable Accessories Wire Marker Polyester Roll - Cable Rools/Shrink Tubing (Alt: PMDR-C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9100 | Buy Now |
DISTI #
644-PMDR-C
|
Mouser Electronics | Wire Labels & Markers PrePrintd Mkr Refill 8 ft roll C legend RoHS: Compliant | 10 |
|
$3.6400 / $4.7500 | Buy Now |
DISTI #
71406669
|
RS | Pre-Printed Marker Tape Refills, Polyester, 'C' | Panduit PMDR-C RoHS: Compliant Min Qty: 10 Package Multiple: 8 Container: Reel | 0 |
|
$3.2500 / $3.4900 | RFQ |
DISTI #
PANPMDR-C
|
Heilind Electronics | Pre-Printed Marker Tape Refills, Polyest | Americas - 0 in Stock |
|
$2.9663 / $3.7968 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Polyester Roll RoHS: Compliant | Alternative Product Available |
|
$2.9100 / $3.3900 | Buy Now |
DISTI #
000000000000630188
|
Sager | Wire Labels & Markers PrePrintd Mkr Refill 8 ft roll C legend Min Qty: 10 | 0 |
|
$2.5800 / $3.3700 | Buy Now |
|
Master Electronics | Cable Markers Pre-Marked Polyester Roll RoHS: Compliant | Alternative Product Available |
|
$2.9100 / $3.3900 | Buy Now |
Part Details for PMDR-C
PMDR-C CAD Models
PMDR-C Part Data Attributes
|
PMDR-C
Panduit Corp
Buy Now
|
Compare Parts:
PMDR-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |