Part Details for PMDR-D by Panduit Corp
Overview of PMDR-D by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMDR-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4590
|
Newark | Pre-Printed Wire Marker Tape Roll, D, Black On White, 3.2Mm X 2.4M, Marker Type:Pre Printed, Legend:D, Marker Dimensions:-, Marker Material:Pet (Polyester), Legend Colour:Black, Marker Colour:White, Product Range:-, Label Size:3.2 Mmrohs Compliant: Yes |Panduit PMDR-D (Alternate Part Number: 07498397135 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$39.7400 / $46.6500 | Buy Now |
DISTI #
298-23042-ND
|
DigiKey | WIRE MARKER TAPE WHITE Min Qty: 1 Lead time: 4 Weeks Container: Roll |
5 In Stock |
|
$3.8981 / $4.6500 | Buy Now |
DISTI #
PMDR-D
|
Avnet Americas | Cable Accessories Wire Marker Polyester Roll - Cable Rools/Shrink Tubing (Alt: PMDR-D) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9100 | Buy Now |
DISTI #
644-PMDR-D
|
Mouser Electronics | Wire Labels & Markers PrePrintd Mkr Refill 8 ft roll D legend RoHS: Compliant | 18 |
|
$3.3900 / $4.4300 | Buy Now |
DISTI #
71406670
|
RS | Pre-Printed Marker Tape Refills, Polyester, 'D' | Panduit PMDR-D RoHS: Compliant Min Qty: 10 Package Multiple: 8 Container: Reel | 0 |
|
$3.2500 / $3.4900 | RFQ |
DISTI #
PANPMDR-D
|
Heilind Electronics | Pre-Printed Marker Tape Refills, Polyest | Americas - 0 in Stock |
|
$2.9663 / $3.7968 | Buy Now |
|
Onlinecomponents.com | Roll Wire Marker, 'D', 8 Ft/Rl RoHS: Compliant |
34 In Stock |
|
$4.0400 / $6.2200 | Buy Now |
DISTI #
51660876
|
Verical | Cable Markers Pre-Marked Polyester White Roll Min Qty: 10 Package Multiple: 10 Date Code: 1911 | Americas - 30 |
|
$6.0253 / $8.0884 | Buy Now |
DISTI #
000000000000630189
|
Sager | Wire Labels & Markers PrePrintd Mkr Refill 8 ft roll D legend Min Qty: 10 | 0 |
|
$2.5800 / $3.3700 | Buy Now |
|
Master Electronics | Roll Wire Marker, 'D', 8 Ft/Rl RoHS: Compliant |
34 In Stock |
|
$4.0400 / $6.2200 | Buy Now |