Part Details for PMDR-G by Panduit Corp
Overview of PMDR-G by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMDR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1234
|
Newark | Cable Marker, G, Reel 2.4M, Marker Type:Pre Printed, Legend:G, Marker Dimensions:-, Marker Material:Pet (Polyester), Legend Colour:Black, Marker Colour:White, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Wire Markers, Rohs Compliant: Yes |Panduit PMDR-G (Alternate Part Number: 07498397138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-23045-ND
|
DigiKey | WIRE MARKER TAPE WHITE Min Qty: 1 Lead time: 4 Weeks Container: Roll |
36 In Stock |
|
$4.4010 / $4.6500 | Buy Now |
DISTI #
PMDR-G
|
Avnet Americas | Cable Accessories Wire Marker Polyester Roll - Cable Rools/Shrink Tubing (Alt: PMDR-G) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$2.9100 | Buy Now |
DISTI #
71406673
|
RS | Pre-Printed Marker Tape Refills, Polyester, 'G' | Panduit PMDR-G RoHS: Compliant Min Qty: 10 Package Multiple: 8 Container: Reel | 0 |
|
$3.2500 / $3.4900 | RFQ |
DISTI #
PANPMDR-G
|
Heilind Electronics | Pre-Printed Marker Tape Refills, Polyest | Americas - 0 in Stock |
|
$2.9663 / $3.7968 | Buy Now |
DISTI #
000000000000630192
|
Sager | Wire Labels & Markers PrePrintd Mkr Refill 8 ft roll G legend Min Qty: 10 | 0 |
|
$2.5800 / $3.3700 | Buy Now |
Part Details for PMDR-G
PMDR-G CAD Models
PMDR-G Part Data Attributes
|
PMDR-G
Panduit Corp
Buy Now
|
Compare Parts:
PMDR-G
Panduit Corp
|
Samacsys Manufacturer | Panduit |