Part Details for PMDR-P by Panduit Corp
Overview of PMDR-P by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMDR-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4602
|
Newark | Pre-Printed Marker Tape Refills, Polyest Rohs Compliant: Yes |Panduit PMDR-P (Alternate Part Number: 07498397147 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$35.7700 / $44.9700 | Buy Now |
DISTI #
298-23059-ND
|
DigiKey | WIRE MARKER TAPE WHITE REFILLS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$4.5270 / $4.6500 | Buy Now |
DISTI #
PMDR-P
|
Avnet Americas | Cable Accessories Wire Marker Polyester Roll - Cable Rools/Shrink Tubing (Alt: PMDR-P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9100 | Buy Now |
DISTI #
644-PMDR-P
|
Mouser Electronics | Wire Labels & Markers PrePrintd Mkr Refill 8 ft roll P legend RoHS: Compliant | 0 |
|
$3.1300 / $3.9000 | Order Now |
DISTI #
71406682
|
RS | Pre-Printed Marker Tape Refills, Polyester, 'P' | Panduit PMDR-P RoHS: Compliant Min Qty: 10 Package Multiple: 8 Container: Reel | 0 |
|
$3.2500 / $3.4900 | RFQ |
DISTI #
PANPMDR-P
|
Heilind Electronics | Pre-Printed Marker Tape Refills, Polyest | Americas - 0 in Stock |
|
$3.2681 / $4.1832 | Buy Now |
|
Onlinecomponents.com | Roll Wire Marker, 'P', 8 Ft/Rl RoHS: Compliant | 0 |
|
$2.9100 / $3.3900 | Buy Now |
DISTI #
000000000000630209
|
Sager | Wire Labels & Markers PrePrintd Mkr Refill 8 ft roll P legend Min Qty: 10 | 0 |
|
$2.5800 / $3.3700 | Buy Now |