-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMDT290UNE - 20 V, 800 mA dual N-channel Trench MOSFET@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3854
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PMDT290UNEYL Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 | Buy Now |
DISTI #
PMDT290UNEYL-ND
|
DigiKey | MOSFET 2N-CH 20V 0.8A SOT666 Min Qty: 8000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0722 / $0.0972 | Buy Now |
DISTI #
PMDT290UNEYL
|
Avnet Americas | Trans MOSFET Array Dual N-CH 20V 0.8A 6-Pin SOT-666 T/R - Tape and Reel (Alt: PMDT290UNEYL) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 / $0.0814 | Buy Now |
DISTI #
771-PMDT290UNEYL
|
Mouser Electronics | MOSFET NRND for Automotive Applications PMDT290UNE/SOT666/SOT6 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks | 0 |
|
$0.0724 | Buy Now |
DISTI #
PMDT290UNEYL
|
TTI | MOSFET NRND for Automotive Applications PMDT290UNE/SOT666/SOT6 RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0790 | Buy Now |
DISTI #
PMDT290UNEYL
|
EBV Elektronik | Trans MOSFET Array Dual N-CH 20V 0.8A 6-Pin SOT-666 T/R (Alt: PMDT290UNEYL) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMDT290UNEYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMDT290UNEYL
Nexperia
PMDT290UNE - 20 V, 800 mA dual N-channel Trench MOSFET@en-us SOT 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.8 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMDT290UNEYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMDT290UNEYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJS6834_S2_00001 | Small Signal Field-Effect Transistor | PanJit Semiconductor | PMDT290UNEYL vs PJS6834_S2_00001 |
FDG6317NZ_NL | Small Signal Field-Effect Transistor, 0.7A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Fairchild Semiconductor Corporation | PMDT290UNEYL vs FDG6317NZ_NL |
934065732315 | Small Signal Field-Effect Transistor, 0.8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | PMDT290UNEYL vs 934065732315 |
PJX8806_R2_00001 | Small Signal Field-Effect Transistor, 0.8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | PMDT290UNEYL vs PJX8806_R2_00001 |