Part Details for PMDU by Macromatic Industrial Controls Inc
Overview of PMDU by Macromatic Industrial Controls Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMDU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7937
|
Newark | Relay, 3 Ph, Spdt, 1Nc, 208Vac, 400Vac, Product Range:Pmd Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Voltage Max:277Vac, Supply Voltage Max:500Vac Rohs Compliant: Yes |Macromatic Controls PMDU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$192.4400 / $240.5500 | Buy Now |
DISTI #
2561-PMDU-ND
|
DigiKey | THREE-PHASE MONITORING RELAY Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$201.1300 | Buy Now |
DISTI #
70175123
|
RS | Phase Monitoring Relay, 190-500 VAC, DPDT, 10A/277V, DIN Rail, PMD Series | Macromatic PMDU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 62 |
|
$164.1200 / $205.1500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 10A DPDT( ()) DIN Rail Monitoring Relay |
23 In Stock |
|
$179.9500 / $197.9400 | Buy Now |
|
Master Electronics | Electromechanical Relay 10A DPDT( ()) DIN Rail Monitoring Relay |
23 In Stock |
|
$179.9500 / $197.9400 | Buy Now |
|
Neutron USA | Phase Monitoring Relay, 190-500 VAC, DPDT, 10A/277V, DIN Rail, PMD Series | 50 |
|
$495.6800 | Buy Now |