Part Details for PMDVI-DSLMF-1 by L-com Inc
Overview of PMDVI-DSLMF-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMDVI-DSLMF-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8226
|
Newark | Cable Assy, Dvi-D Dl Plug-Plug, 1 , Connector Type A:Dvi-D Dual Link Plug, Connector Type B:Dvi-D Dual Link Plug, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Gray, Product Range:Pmdvi-Ddlmf Series Rohs Compliant: Yes |L-Com PMDVI-DSLMF-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 591 |
|
$37.9900 | Buy Now |
DISTI #
5073-PMDVI-DSLMF-1-ND
|
DigiKey | CA DVI-D PNL MNT SGL LNK 1' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6 In Stock |
|
$33.6765 / $43.0500 | Buy Now |
DISTI #
73615490
|
RS | Premium Panel Mount DVI-D Single Link Male/Female Cable Assembly 1ft- | L-com PMDVI-DSLMF-1 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9900 | RFQ |
|
Onlinecomponents.com | CA DVI-D PNL MNT SGL LNK 1' RoHS: Compliant | 0 |
|
$33.3400 / $44.1300 | Buy Now |
DISTI #
77745577
|
Verical | CA DVI-D PNL MNT SGL LNK Min Qty: 3 Package Multiple: 1 | Americas - 591 |
|
$18.9950 / $37.9900 | Buy Now |
DISTI #
PMDVI-DSLMF-1
|
L-com US | L-com's Premium Panel Mount DVI-D Single Link cable assemblies provide a simple and cost effective method to pass a digital video signal through a panel, enclosure or wall plate. The female panel mount cable comes with cable mount and panel mount jackscrews, allowing a quick transition to an inline extension cable if needed. These cables include dual ferrite beads to reduce EMI/RFI and 30 microinch gold plated connectors for reduced signal loss. Min Qty: 1 Package Multiple: 1 | 591 |
|
$19.0000 / $37.9900 | Buy Now |