Part Details for PMDXB1200UPEZ by NXP Semiconductors
Overview of PMDXB1200UPEZ by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PMDXB1200UPEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMDXB1200UPEZ-954-ND
|
DigiKey | MOSFET 30V Min Qty: 3852 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1798650 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | PMDXB1200UPE - 30V, dual P-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1798650 |
|
$0.0668 / $0.0786 | Buy Now |
Part Details for PMDXB1200UPEZ
PMDXB1200UPEZ CAD Models
PMDXB1200UPEZ Part Data Attributes
|
PMDXB1200UPEZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMDXB1200UPEZ
NXP Semiconductors
PMDXB1200UPE - 30 V, dual P-channel Trench MOSFET DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Drain Current-Max (ID) | 0.41 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 4.03 W | |
Surface Mount | YES |