-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6024
|
Newark | Mosfet, Dual, N-Ch, 20V/0.93A/Dfn1010B Rohs Compliant: Yes |Nexperia PMDXB290UNEZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4610 |
|
$0.1140 / $0.5000 | Buy Now |
DISTI #
1727-PMDXB290UNEZCT-ND
|
DigiKey | MOSFET 2N-CH 20V 0.93A 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1887 In Stock |
|
$0.0556 / $0.4700 | Buy Now |
DISTI #
PMDXB290UNEZ
|
Avnet Americas | MOSFET Array, Dual N Channel, 20 V, 930 mA, 320 Milliohms, DFN1010B, 6 Pins - Tape and Reel (Alt: PMDXB290UNEZ) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0542 / $0.0645 | Buy Now |
DISTI #
771-PMDXB290UNEZ
|
Mouser Electronics | MOSFET MOS DISCRETES RoHS: Compliant | 2848 |
|
$0.0610 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 | 0 |
|
$0.0566 | Buy Now |
DISTI #
PMDXB290UNEZ
|
TTI | MOSFET MOS DISCRETES RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0560 | Buy Now |
DISTI #
PMDXB290UNEZ
|
Avnet Americas | MOSFET Array, Dual N Channel, 20 V, 930 mA, 320 Milliohms, DFN1010B, 6 Pins - Tape and Reel (Alt: PMDXB290UNEZ) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0542 / $0.0645 | Buy Now |
DISTI #
PMDXB290UNEZ
|
EBV Elektronik | MOSFET Array, Dual N Channel, 20 V, 930 mA, 320 Milliohms, DFN1010B, 6 Pins (Alt: PMDXB290UNEZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy