-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3423
|
Newark | Mosfet, Dual, P-Ch, 20V, 0.57A, Dfn1010B Rohs Compliant: Yes |Nexperia PMDXB590UPEZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4780 |
|
$0.1130 / $0.4200 | Buy Now |
DISTI #
1727-PMDXB590UPEZCT-ND
|
DigiKey | MOSFET 2P-CH 20V 0.57A 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4995 In Stock |
|
$0.0597 / $0.3900 | Buy Now |
DISTI #
PMDXB590UPEZ
|
Avnet Americas | - Tape and Reel (Alt: PMDXB590UPEZ) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0596 / $0.0709 | Buy Now |
DISTI #
771-PMDXB590UPEZ
|
Mouser Electronics | MOSFET MOSFET PMDXB590UPE/SOT1216 RoHS: Compliant | 9771 |
|
$0.0670 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 | 0 |
|
$0.0631 | Buy Now |
DISTI #
PMDXB590UPEZ
|
TTI | MOSFET MOSFET PMDXB590UPE/SOT1216 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy