Part Details for PME260AA5470KR19T0 by KEMET Corporation
Overview of PME260AA5470KR19T0 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME260AA5470KR19T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8384
|
Newark | 47Nf 2C 10%v |Kemet PME260AA5470KR19T0 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2266-PME260AA5470KR19T0TR-ND
|
DigiKey | Paper Capacitor, Paper, 250V, 10 Min Qty: 600 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
65400 In Stock |
|
$0.8600 / $0.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
65400 Partner Stock |
|
$0.8390 / $0.8910 | Buy Now |
DISTI #
36737503
|
Verical | Film Cap 47NF 2C 10%V RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 65400 |
|
$0.8100 / $0.8600 | Buy Now |
DISTI #
PME260AA5470KR19T0
|
TME | Capacitor: paper, 0.047uF, ±10%, THT, -40÷85°C, 250VDC Min Qty: 600 | 0 |
|
$0.9100 | RFQ |
DISTI #
KEMET PME260AA5470KR19T0
|
PEI Genesis | Paper Capacitor | 65400 |
|
Buy Now | |
DISTI #
PME260AA5470KR19T0
|
Avnet Abacus | Film Capacitor, 0.047 uF, 125 V, 250 V, � 10%, Metallized Paper, Radial Box - 2 Pin (Alt: PME260AA5470KR19T0) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME260AA5470KR19T0
PME260AA5470KR19T0 CAD Models
PME260AA5470KR19T0 Part Data Attributes
|
PME260AA5470KR19T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME260AA5470KR19T0
KEMET Corporation
Paper Capacitor, Paper, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 5.1 mm |