Part Details for PME271Y510MR06 by KEMET Corporation
Overview of PME271Y510MR06 by KEMET Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271Y510MR06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1550
|
Newark | 10Nf 2C 20%v |Kemet PME271Y510MR06 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 / $0.7090 | Buy Now |
DISTI #
399-7494-ND
|
DigiKey | CAP FILM 10000PF 20% 1KVDC RAD Min Qty: 1 Lead time: 63 Weeks Container: Bulk |
3740 In Stock |
|
$0.4828 / $1.0400 | Buy Now |
DISTI #
PME271Y510MR06
|
Avnet Americas | Safety Capacitor, 0.01 uF, 250 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME271Y510MR06) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5640 / $0.6392 | Buy Now |
DISTI #
80-PME271Y510MR06
|
Mouser Electronics | Safety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm RoHS: Compliant | 4859 |
|
$0.4820 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Cap Film Suppression Y2 0.01uF 1000VDC/250VAC Paper 20%( 18.5 X 5.2 X 10.5mm) Radial 15.2mm 100°C Bulk |
8885 Partner Stock |
|
$0.5160 / $0.5550 | Buy Now |
DISTI #
65687211
|
Verical | Cap Film Suppression Y2 0.01uF 1000VDC/250VAC Paper 20% (18.5 X 5.2 X 10.5mm) Radial 15.2mm 100°C Bulk RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 5000 |
|
$0.5000 / $0.5400 | Buy Now |
DISTI #
24928730
|
Verical | Cap Film Suppression Y2 0.01uF 1000VDC/250VAC Paper 20% (18.5 X 5.2 X 10.5mm) Radial 15.2mm 100°C Bulk RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 3885 |
|
$0.5000 / $0.5400 | Buy Now |
DISTI #
73485656
|
Verical | Cap Film Suppression Y2 0.01uF 1000VDC/250VAC Paper 20% (18.5 X 5.2 X 10.5mm) Radial 15.2mm 100°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2342 | Americas - 200 |
|
$0.8768 | Buy Now |
DISTI #
PME271Y510MR06
|
TTI | Safety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4700 | Buy Now |
DISTI #
KEMET PME271Y510MR06
|
PEI Genesis | Paper Capacitor | 8885 |
|
Buy Now |
Part Details for PME271Y510MR06
PME271Y510MR06 CAD Models
PME271Y510MR06 Part Data Attributes:
|
PME271Y510MR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271Y510MR06
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7320, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.01 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 7320 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 5.2 mm |