Part Details for PME271YC5470MR30 by KEMET Corporation
Overview of PME271YC5470MR30 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271YC5470MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1836
|
Newark | 47Nf 3C 20%v Rohs Compliant: Yes |Kemet PME271YC5470MR30 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$0.9980 / $1.1900 | Buy Now |
DISTI #
58Y5026
|
Newark | Cap, 0.047Μf, 20%, Paper, Radial, Capacitance:47000Pf, Suppression Class:Y2, Product Range:Pme271Y Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PME271YC5470MR30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1906 |
|
$0.9980 / $2.4500 | Buy Now |
DISTI #
399-12412-ND
|
DigiKey | CAP FILM 0.047UF 20% 1KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
743 In Stock |
|
$0.9251 / $2.4200 | Buy Now |
DISTI #
P272CJ473M300A
|
Avnet Americas | Safety Capacitor, 0.047 uF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: P272CJ473M300A) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 41 |
|
$0.8730 / $1.0476 | Buy Now |
DISTI #
80-PME271YC5470MR30
|
Mouser Electronics | Safety Capacitors 300V 0.047uF 20% LS=20.3mm RoHS: Compliant | 874 |
|
$0.9200 / $2.1900 | Buy Now |
DISTI #
77823675
|
Verical | Cap Film Suppression Y2 0.047uF 1000VDC/300VAC Paper 20% (24 X 9 X 15mm) Radial 20.3mm 115°C Bag RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 199 |
|
$2.1515 / $2.2540 | Buy Now |
DISTI #
PME271YC5470MR30
|
TTI | Safety Capacitors 300V 0.047uF 20% LS=20.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.9000 / $1.0400 | Buy Now |
DISTI #
PME271YC5470MR30
|
TME | Capacitor: paper, Y2, 47nF, 300VAC, Pitch: 20.3mm, ±20%, THT, PME271Y Min Qty: 1 | 199 |
|
$0.9500 / $2.1000 | Buy Now |
DISTI #
PME271YC5470MR30
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 300 VAC, � 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271YC5470MR30) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 448 |
|
RFQ |
Part Details for PME271YC5470MR30
PME271YC5470MR30 CAD Models
PME271YC5470MR30 Part Data Attributes:
|
PME271YC5470MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271YC5470MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 9435, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 9435 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Size Code | 9435 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |