-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.00068uF, Through Hole Mount, 7122, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PME295RB3680MR30-ND
|
DigiKey | CAP FILM 680PF 20% 1.5KVDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Box |
696 In Stock |
|
$0.6584 / $1.8500 | Buy Now |
DISTI #
80-PME295RB3680MR30
|
Mouser Electronics | Safety Capacitors 440V 680pF 20% LS=15mm RoHS: Compliant | 1446 |
|
$0.6050 / $1.8100 | Buy Now |
DISTI #
SMC-PME295RB3680MR30
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 500 |
|
RFQ | |
DISTI #
PME295RB3680MR30
|
Avnet Abacus | Safety Capacitor, 680 pF, 440 VAC, � 20%, Y1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME295RB3680MR30) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PME295RB3680MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME295RB3680MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.00068uF, Through Hole Mount, 7122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.00068 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 480 V | |
Reference Standard | CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |