Part Details for PMEG1020EA by NXP Semiconductors
Overview of PMEG1020EA by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG1020EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 A, SILICON, RECTIFIER DIODE | 268 |
|
$0.1125 / $0.1800 | Buy Now |
|
Quest Components | 2 A, SILICON, RECTIFIER DIODE | 1312 |
|
$0.1350 / $0.4500 | Buy Now |
|
Win Source Electronics | Rectifier Diode Schottky 10V 2A Automotive 2-Pin SOD-323 / Ultra low VFMEGA Schottky barrier diode | 793000 |
|
$0.0540 / $0.0680 | Buy Now |
Part Details for PMEG1020EA
PMEG1020EA CAD Models
PMEG1020EA Part Data Attributes:
|
PMEG1020EA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG1020EA
NXP Semiconductors
DIODE 2 A, SILICON, RECTIFIER DIODE, PLASTIC, SMD, SC-76, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SMD, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG1020EA
This table gives cross-reference parts and alternative options found for PMEG1020EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG1020EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG1020EA | Rectifier Diode | Nexperia | PMEG1020EA vs PMEG1020EA |
PMEG1020EA,115 | PMEG1020EA - 2 A ultra low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG1020EA vs PMEG1020EA,115 |