-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMEG2010ER-QXCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5004 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
PMEG2010ER-QX
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin CFPAK T/R - Tape and Reel (Alt: PMEG2010ER-QX) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0622 | Buy Now |
DISTI #
771-PMEG2010ER-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2010ER-Q/SOD123W/SOD2 RoHS: Compliant | 2676 |
|
$0.0580 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0584 | Buy Now |
|
Rochester Electronics | PMEG2010ER - 1 A low VF MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 1098000 |
|
$0.0516 / $0.0607 | Buy Now |
DISTI #
PMEG2010ER-QX
|
TTI | Schottky Diodes & Rectifiers PMEG2010ER-Q/SOD123W/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0710 / $0.0780 | Buy Now |
DISTI #
PMEG2010ER-QX
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin CFPAK T/R - Tape and Reel (Alt: PMEG2010ER-QX) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0622 | Buy Now |
DISTI #
PMEG2010ER-QX
|
TME | Diode: Schottky rectifying, SMD, 20V, 1A, CFP3,SOD123W, reel,tape Min Qty: 5 | 0 |
|
$0.0750 / $0.1620 | RFQ |
DISTI #
PMEG2010ER-QX
|
Avnet Silica | Diode Schottky 20V 1A 2-Pin CFPAK T/R (Alt: PMEG2010ER-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 144000 |
|
Buy Now | |
DISTI #
PMEG2010ER-QX
|
EBV Elektronik | Diode Schottky 20V 1A 2-Pin CFPAK T/R (Alt: PMEG2010ER-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy