Part Details for PMEG2010ET,215 by NXP Semiconductors
Overview of PMEG2010ET,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG2010ET,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PMEG2010ET - Rectifier Diode, Schottky, 1A, 20V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 67900 |
|
$0.0387 / $0.0455 | Buy Now |
DISTI #
4278721
|
Farnell | RoHS: Compliant Min Qty: 6720 Container: Each | 0 |
|
$0.0782 | Buy Now |
Part Details for PMEG2010ET,215
PMEG2010ET,215 CAD Models
PMEG2010ET,215 Part Data Attributes:
|
PMEG2010ET,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG2010ET,215
NXP Semiconductors
PMEG2010EH; PMEG2010EJ; PMEG2010ET - 1 A very low VF MEGA Schottky barrier rectifiers TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.42 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG2010ET,215
This table gives cross-reference parts and alternative options found for PMEG2010ET,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2010ET,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG2010ET | DIODE 1 A, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | PMEG2010ET,215 vs PMEG2010ET |
PMEG2010ET,215 | PMEG2010ET - 20 V, 1 A very low VF Schottky barrier rectifier@en-us TO-236 3-Pin | Nexperia | PMEG2010ET,215 vs PMEG2010ET,215 |