Part Details for PMEG2020AEA by NXP Semiconductors
Overview of PMEG2020AEA by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PMEG2020AEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 20 V, 2 A very low VF MEGA Schottky barrier rectifier diode in SOD323 (SC-76) package Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon RoHS: Compliant | Europe - 1755 |
|
RFQ |
Part Details for PMEG2020AEA
PMEG2020AEA CAD Models
PMEG2020AEA Part Data Attributes:
|
PMEG2020AEA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG2020AEA
NXP Semiconductors
DIODE 2 A, SILICON, RECTIFIER DIODE, PLASTIC, SC-76, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.22 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG2020AEA
This table gives cross-reference parts and alternative options found for PMEG2020AEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2020AEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG2020AEA,115 | PMEG2020AEA - 20 V, 2 A very low VF MEGA Schottky barrier rectifier in SOD323 (SC-76) package@en-us SOD 2-Pin | Nexperia | PMEG2020AEA vs PMEG2020AEA,115 |
PMEG2020AEA,115 | PMEG2020AEA - 20 V, 2 A very low VF MEGA Schottky barrier rectifier in SOD323 (SC-76) package SOD 2-Pin | NXP Semiconductors | PMEG2020AEA vs PMEG2020AEA,115 |