Part Details for PMEG2020EJ by NXP Semiconductors
Overview of PMEG2020EJ by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PMEG2020EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 305 |
|
RFQ | ||
|
Quest Components | 2 A, SILICON, RECTIFIER DIODE | 243 |
|
$0.4000 / $0.8000 | Buy Now |
|
ComSIT USA | 20 VOLT, 2 AMP VERY LOW VF SCHOTTKY BARRIER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon RoHS: Compliant | Europe - 1125 |
|
RFQ | |
DISTI #
SMC-PMEG2020EJ
|
Sensible Micro Corporation | Diodes Inc RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 2191 |
|
$0.0999 / $0.1075 | RFQ |
|
Chip1Cloud | Rectifier Diode Schottky 20V 2A Automotive 2-Pin SOD-323F / 20 V, 2 A very low VF MEGA Schottky barrier rectifiers | 66000 |
|
RFQ | |
|
Win Source Electronics | Rectifier Diode Schottky 20V 2A Automotive 2-Pin SOD-323F / 20 V, 2 A very low VF MEGA Schottky barrier rectifiers | 336078 |
|
$0.0790 / $0.0990 | Buy Now |
Part Details for PMEG2020EJ
PMEG2020EJ CAD Models
PMEG2020EJ Part Data Attributes
|
PMEG2020EJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG2020EJ
NXP Semiconductors
2A, SILICON, RECTIFIER DIODE, PLASTIC, SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-90 | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.22 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.83 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG2020EJ
This table gives cross-reference parts and alternative options found for PMEG2020EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2020EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG2020EJ | Rectifier Diode | Nexperia | PMEG2020EJ vs PMEG2020EJ |
PMEG2020EJ,115 | PMEG2020EH; PMEG2020EJ - 20 V, 2 A very low V_F MEGA Schottky barrier rectifiers SOD 2-Pin | NXP Semiconductors | PMEG2020EJ vs PMEG2020EJ,115 |