Part Details for PMEG3002TV by Philips Semiconductors
Overview of PMEG3002TV by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMEG3002TV
PMEG3002TV CAD Models
PMEG3002TV Part Data Attributes
|
PMEG3002TV
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3002TV
Philips Semiconductors
Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.19 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES |