-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3010EB - 30 V, 1 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1667
|
Newark | Schottky Rectifier, Sngl, 30V, 1A/Sod523 Rohs Compliant: Yes |Nexperia PMEG3010EB,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5513 |
|
$0.1160 / $0.3830 | Buy Now |
DISTI #
1727-5834-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9861 In Stock |
|
$0.0767 / $0.3600 | Buy Now |
DISTI #
PMEG3010EB,115
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-523 T/R - Tape and Reel (Alt: PMEG3010EB,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 / $0.0662 | Buy Now |
DISTI #
771-PMEG3010EB115
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3010EB/SOD523/SC-79 RoHS: Compliant | 32463 |
|
$0.0720 / $0.3600 | Buy Now |
DISTI #
V36:1790_06540270
|
Arrow Electronics | Diode Schottky 1A 2-Pin SC-79 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2352 | Americas - 9000 |
|
$0.0534 / $0.0808 | Buy Now |
|
Future Electronics | PMEG3010 Series 30 V 1 A 55 pF Low VF Schottky Barrier Rectifier - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 147000Reel |
|
$0.0638 / $0.0720 | Buy Now |
|
Future Electronics | PMEG3010 Series 30 V 1 A 55 pF Low VF Schottky Barrier Rectifier - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0638 / $0.0707 | Buy Now |
DISTI #
78445025
|
Verical | Diode Schottky 1A 2-Pin SC-79 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2352 | Americas - 9000 |
|
$0.0534 / $0.0808 | Buy Now |
|
Quest Components | 400 |
|
$0.4000 / $1.0000 | Buy Now | |
DISTI #
PMEG3010EB,115
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-523 T/R - Tape and Reel (Alt: PMEG3010EB,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 / $0.0662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3010EB,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3010EB,115
Nexperia
PMEG3010EB - 30 V, 1 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SOD523 (SC-79), 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |