-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6010ELR - 60 V, 1 A low leakage current Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4861
|
Newark | Pmeg6010Elr/Sod123/Sod2 Rohs Compliant: Yes |Nexperia PMEG6010ELRX Min Qty: 5297 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0800 | Buy Now |
DISTI #
33AC0778
|
Newark | Rectifier, schottky,1A,60V, sod-123W, repetitive Reverse Voltage Vrrm Max-60V, forward Current If-Av-1A, diode Configuration-Single, diode Case Style-Sod-123W, no. Of Pins-2Pins, forward Voltage Vf Max-660Mv, forward Surge Current Rohs Compliant: Yes |Nexperia PMEG6010ELRX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10640 |
|
$0.0480 | Buy Now |
DISTI #
1727-2297-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42736 In Stock |
|
$0.0577 / $0.4800 | Buy Now |
DISTI #
PMEG6010ELRX
|
Avnet Americas | Diode Schottky Barrier Rectifier 60V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: PMEG6010ELRX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0502 / $0.0599 | Buy Now |
DISTI #
771-PMEG6010ELRX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG6010ELR/SOD123W/SOD2 RoHS: Compliant | 28569 |
|
$0.0550 / $0.4700 | Buy Now |
|
Future Electronics | PMEG6010 Series 60 V 50 A Low VF MEGA Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 204000Reel |
|
$0.0523 / $0.0584 | Buy Now |
|
Future Electronics | PMEG6010 Series 60 V 50 A Low VF MEGA Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 57000Reel |
|
$0.0487 / $0.0547 | Buy Now |
|
Rochester Electronics | 60 V, 1 A low leakage current Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 1803 |
|
$0.0497 / $0.0585 | Buy Now |
DISTI #
PMEG6010ELRX
|
TTI | Schottky Diodes & Rectifiers PMEG6010ELR/SOD123W/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 123000 In Stock |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
PMEG6010ELRX
|
Avnet Americas | Diode Schottky Barrier Rectifier 60V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: PMEG6010ELRX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0502 / $0.0599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6010ELRX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6010ELRX
Nexperia
PMEG6010ELR - 60 V, 1 A low leakage current Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123FL | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.68 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.0045 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG6010ELRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6010ELRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDM160S1F-7 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Diodes Incorporated | PMEG6010ELRX vs SDM160S1F-7 |
PMEG6010ELR | Rectifier Diode | Nexperia | PMEG6010ELRX vs PMEG6010ELR |
PMEG6010ETR | Rectifier Diode | Nexperia | PMEG6010ELRX vs PMEG6010ETR |
PMEG6010ETR/S500 | Rectifier Diode | Nexperia | PMEG6010ELRX vs PMEG6010ETR/S500 |
PMEG6010ETR,115 | PMEG6010ETR - High temperature 60 V, 1 A low VF Schottky barrier rectifier@en-us | Nexperia | PMEG6010ELRX vs PMEG6010ETR,115 |