-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6010ER - 60 V, 1 A low VF Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4863
|
Newark | Pmeg6010Er/Sod123/Sod2 |Nexperia PMEG6010ER,115 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 78000 |
|
$0.0760 | Buy Now |
DISTI #
58T9961
|
Newark | Diode, Rectifier Schottky, 60V, 1A, Sod123W, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123W, No. Of Pins:2Pins, Forward Voltage Max:530Mv, Product Range:- Rohs Compliant: Yes |Nexperia PMEG6010ER,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 107860 |
|
$0.0940 / $0.4290 | Buy Now |
DISTI #
1727-5846-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52894 In Stock |
|
$0.0708 / $0.4400 | Buy Now |
DISTI #
PMEG6010ER,115
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: PMEG6010ER,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 78000 |
|
$0.0453 / $0.0540 | Buy Now |
DISTI #
771-PMEG6010ER115
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG6010ER/SOD123W/SOD2 RoHS: Compliant | 30612 |
|
$0.0580 / $0.4400 | Buy Now |
DISTI #
E02:0323_00952174
|
Arrow Electronics | Diode Schottky 1A 2-Pin CFP3 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2345 | Europe - 111000 |
|
$0.0451 / $0.0719 | Buy Now |
DISTI #
V79:2366_27388600
|
Arrow Electronics | Diode Schottky 1A 2-Pin CFP3 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 65859 |
|
$0.0567 / $0.3784 | Buy Now |
DISTI #
V72:2272_06540353
|
Arrow Electronics | Diode Schottky 1A 2-Pin CFP3 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 4064 |
|
$0.3822 / $0.3888 | Buy Now |
DISTI #
E21:3489_00952174
|
Arrow Electronics | Diode Schottky 1A 2-Pin CFP3 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2345 | Europe - 639 |
|
$0.0723 / $0.4051 | Buy Now |
|
Future Electronics | PMEG6010 Series 60 V Low VF MEGA Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2511000Reel |
|
$0.0433 / $0.0486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6010ER,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6010ER,115
Nexperia
PMEG6010ER - 60 V, 1 A low VF Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123FL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.95 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |