-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6045ETP - High-temperature 60 V, 4.5 A Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8768
|
Newark | Schottky Rect, Single, 175V, Sod-128, Repetitive Peak Reverse Voltage:60V, Average Forward Current:4.5A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Max:530Mv, Forward Surge Current:70A Rohs Compliant: Yes |Nexperia PMEG6045ETPX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.0630 | Buy Now |
DISTI #
1727-1350-1-ND
|
DigiKey | DIODE SCHOT 60V 4.5A SOD128/CFP5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80346 In Stock |
|
$0.1679 / $0.5800 | Buy Now |
DISTI #
PMEG6045ETPX
|
Avnet Americas | Diode Schottky 60V 4.5A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG6045ETPX) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1211 / $0.1446 | Buy Now |
DISTI #
771-PMEG6045ETPX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG6045ETP/SOD128/FlatPower RoHS: Compliant | 20683 |
|
$0.1620 / $0.4900 | Buy Now |
|
Future Electronics | PMEG6045 Series 60 V 4.5 A High Temperature Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
|
Future Electronics | PMEG6045 Series 60 V 4.5 A High Temperature Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 6.3A, 60V V(RRM), SILICON | 29 |
|
$0.3000 / $0.3600 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 6.3A, 60V V(RRM), SILICON | 1516 |
|
$0.5250 / $1.5000 | Buy Now |
DISTI #
PMEG6045ETPX
|
TTI | Schottky Diodes & Rectifiers PMEG6045ETP/SOD128/FlatPower RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1560 / $0.1620 | Buy Now |
DISTI #
PMEG6045ETPX
|
Avnet Americas | Diode Schottky 60V 4.5A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG6045ETPX) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1211 / $0.1446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6045ETPX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6045ETPX
Nexperia
PMEG6045ETP - High-temperature 60 V, 4.5 A Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 400 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |