Part Details for PMF 8118T SR/B by Flex Power Modules
Overview of PMF 8118T SR/B by Flex Power Modules
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMF 8118T SR/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMF 8118T SR/B
|
Avnet Abacus | Module DC-DC 1-OUT 0.8V to 1.8V 10A 18W 10-Pin SMD (Alt: PMF 8118T SR/B) RoHS: Compliant Min Qty: 180 Package Multiple: 72 Lead time: 6 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |