Part Details for PMF5318TSR by Flex Ltd
Overview of PMF5318TSR by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMF5318TSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMF5318TSR
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PMF5318TSR
PMF5318TSR CAD Models
PMF5318TSR Part Data Attributes
|
PMF5318TSR
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PMF5318TSR
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT, SMD-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-T10 | |
Length | 25.27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.58 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PMF5318TSR
This table gives cross-reference parts and alternative options found for PMF5318TSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMF5318TSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMF5318TS | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT, SMD-10 | Flex Ltd | PMF5318TSR vs PMF5318TS |
PMF5318TSR | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT, SMD-10 | Ericsson | PMF5318TSR vs PMF5318TSR |
PTH05060WAZ | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PMF5318TSR vs PTH05060WAZ |
PTH05060WAS | 10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PMF5318TSR vs PTH05060WAS |
ATH10T05-9JL | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PMF5318TSR vs ATH10T05-9JL |
PTH05060WAST | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, PACKEGE -10 | Vertiv Inc | PMF5318TSR vs PTH05060WAST |
PTH05060WAZT | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PMF5318TSR vs PTH05060WAZT |
ATH10T05-9J | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PMF5318TSR vs ATH10T05-9J |
PMF5318TS | DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT, SMD-10 | Ericsson | PMF5318TSR vs PMF5318TS |
ATH10T05-9J | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PMF5318TSR vs ATH10T05-9J |