Part Details for PMMK150S-24U by Astrodyne TDI Power Supplies & EMI Filters
Overview of PMMK150S-24U by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PMMK150S-24U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-PMMK150S-24U-ND
|
DigiKey | AC/DC CONVERTER 24V 151W Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
309 In Stock |
|
$99.3744 / $169.8900 | Buy Now |
Part Details for PMMK150S-24U
PMMK150S-24U CAD Models
PMMK150S-24U Part Data Attributes
|
PMMK150S-24U
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
PMMK150S-24U
Astrodyne TDI Power Supplies & EMI Filters
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |