Part Details for PMP2425W by Crydom Inc
Overview of PMP2425W by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMP2425W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC7316
|
Newark | Solid State Relay, Spst-No, 25A, 0-10Vdc, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Proportional Output, Control Voltage Min:0Vdc Rohs Compliant: Yes |Sensata/crydom PMP2425W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$220.8200 / $269.7100 | Buy Now |
DISTI #
34AC1930
|
Newark | Solid State Relay, Spst-No, 25A, 0-10Vdc, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Proportional Output, Operating Voltage Min:90Vac, Rohs Compliant: Yes |Sensata/crydom PMP2425W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.6700 | Buy Now |
DISTI #
CC2489-ND
|
DigiKey | SSR RELAY SPST-NO 25A 90-280V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$118.5602 / $130.4200 | Buy Now |
DISTI #
71024270
|
RS | Solid State Relay, 10 VDC, SPST-NO, 25A/280V, Zero Switching, PMP Series | Sensata - Crydom PMP2425W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 78 |
|
$136.9300 | Buy Now |
DISTI #
CRYPMP2425W
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, MULT IFUNCTION, PANEL MOUNT, 280VAC | Americas - 0 in Stock |
|
$113.7600 / $136.5120 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 0-5 VDC, 0-10 VDC, 4-20 mA Analog Control Signal - 25 A Maximum Load Current - 90-280 VAC Operating Voltage Range - LED Status Indicator - Panel Mount. RoHS: Compliant |
65 In Stock |
|
$99.8100 / $127.4200 | Buy Now |
DISTI #
67586977
|
Verical | Solid State Relay 30mA 280V DC-IN 25A 280V AC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 43 |
|
$139.5030 / $165.6460 | Buy Now |
DISTI #
PMP2425W
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 25A, 90÷280VAC, on panel, IP00 Min Qty: 1 | 0 |
|
$103.7400 / $114.1100 | RFQ |
DISTI #
000000000005593710
|
Sager | Solid State Relays - Industrial Mount 25A 90-280 VAC w/ elevator screw Min Qty: 1 | 0 |
|
$111.0300 / $120.8200 | Buy Now |
|
Master Electronics | Solid State Relay - 0-5 VDC, 0-10 VDC, 4-20 mA Analog Control Signal - 25 A Maximum Load Current - 90-280 VAC Operating Voltage Range - LED Status Indicator - Panel Mount. RoHS: Compliant |
65 In Stock |
|
$99.8100 / $127.4200 | Buy Now |