Part Details for PMP2425WH by Crydom Inc
Overview of PMP2425WH by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMP2425WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8238
|
Newark | Proportional Control Ssr, Multifunction, Panel Mo |Sensata/crydom PMP2425WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.3800 | Buy Now |
DISTI #
PMP2425WH-ND
|
DigiKey | SSR RELAY SPST-NO 25A 90-280V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.9506 / $133.0500 | Buy Now |
DISTI #
71024271
|
RS | Proportional Control SSR, Multifunction, Panel Mount, 280VAC/25A, TP | Sensata - Crydom PMP2425WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 8 |
|
$139.7000 | Buy Now |
DISTI #
CRYPMP2425WH
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, MULT CONTROL RELAY | Americas - 0 in Stock |
|
$116.0584 / $139.2702 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 0-5 VDC, 0-10 VDC, 4-20 mA Analog Control Signal - 25 A Maximum Load Current - 90-280 VAC Operating Voltage Range - LED Status Indicator - Thermal Pad - Panel Mount. RoHS: Compliant |
25 In Stock 20 On Order |
|
$133.5700 / $139.0100 | Buy Now |
DISTI #
71249344
|
Verical | Solid State Relay 20mA 10V DC-IN 25A 280V AC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 24 |
|
$175.3960 / $180.7130 | Buy Now |
DISTI #
PMP2425WH
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 25A, 90÷280VAC, on panel, IP00 Min Qty: 1 | 0 |
|
$105.8300 / $116.4200 | RFQ |
DISTI #
000000000005593711
|
Sager | Solid State Relays - Industrial Mount 25A 90-280VAC TP, Elevator Screw Min Qty: 10 | 0 |
|
$113.2700 / $119.7400 | Buy Now |
|
Master Electronics | Solid State Relay - 0-5 VDC, 0-10 VDC, 4-20 mA Analog Control Signal - 25 A Maximum Load Current - 90-280 VAC Operating Voltage Range - LED Status Indicator - Thermal Pad - Panel Mount. RoHS: Compliant |
25 In Stock 20 On Order |
|
$133.5700 / $139.0100 | Buy Now |