-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMP4501Y - 45 V, 100 mA NPN/NPN matched double transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3955
|
Newark | Transistor Rohs Compliant: Yes |Nexperia PMP4501Y,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1220 | Buy Now |
DISTI #
1727-5328-1-ND
|
DigiKey | TRANS 2NPN 45V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6952 In Stock |
|
$0.0953 / $0.4400 | Buy Now |
DISTI #
PMP4501Y,115
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: PMP4501Y,115) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1117 | Buy Now |
DISTI #
771-PMP4501Y115
|
Mouser Electronics | Bipolar Transistors - BJT PMP4501Y/SOT363/SC-88 RoHS: Compliant | 5443 |
|
$0.0950 / $0.4400 | Buy Now |
DISTI #
V36:1790_06540463
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 300mW Automotive AEC-Q101 6-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2231 | Americas - 6000 |
|
$0.0902 / $0.1023 | Buy Now |
|
Future Electronics | PMP4501Y Series 45V 100 mA 200 mW NPN/NPN Matched Double Transistors - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0932 / $0.1020 | Buy Now |
DISTI #
79375526
|
Verical | Trans GP BJT NPN 45V 0.1A 300mW Automotive AEC-Q101 6-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2231 | Americas - 6000 |
|
$0.0902 / $0.1023 | Buy Now |
|
Rochester Electronics | PMP4501Y - Small Signal Bipolar Transistor, 0.1A, 45V, 2-Element, NPN, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0843 / $0.0992 | Buy Now |
DISTI #
PMP4501Y,115
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: PMP4501Y,115) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1117 | Buy Now |
DISTI #
PMP4501Y,115
|
Avnet Asia | Trans GP BJT NPN 45V 0.1A 6-Pin TSSOP T/R (Alt: PMP4501Y,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0888 / $0.0993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMP4501Y,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMP4501Y,115
Nexperia
PMP4501Y - 45 V, 100 mA NPN/NPN matched double transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for PMP4501Y,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMP4501Y,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMP4501Y | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMP4501Y,115 vs PMP4501Y |
PMP4501Y,135 | PMP4501Y - 45 V, 100 mA NPN/NPN matched double transistor@en-us TSSOP 6-Pin | Nexperia | PMP4501Y,115 vs PMP4501Y,135 |